Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC15414.
Order Code1462728
Your Part Number
Technical Datasheet
292 In Stock
Need more?
38 Delivery in 3-4 Business Days(UK stock)
254 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥434.24 (¥477.664) |
| 10+ | ¥429.15 (¥472.065) |
| 25+ | ¥386.29 (¥424.919) |
| 50+ | ¥374.37 (¥411.807) |
| 100+ | ¥345.6 (¥380.16) |
Price for:Each
Minimum: 1
Multiple: 1
¥434 (¥478 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15414.
Order Code1462728
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderReceptacle
Convert To Coax TypeBNC
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeRF Coaxial
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15414 is a 1-way Connector Adaptor with BNC jack to BNC jack. It has gold plated brass contact with nickel plated brass body.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
RF Coaxial
SVHC
No SVHC (07-Jul-2017)
Convert From Gender
Receptacle
Convert To Gender
Receptacle
Impedance
-
Product Range
-
Technical Docs (1)
Alternatives for SPC15414.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134