Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC15292
Order Code1654793
Your Part Number
Technical Datasheet
4,673 In Stock
5,000 more incoming. You can reserve stock now
2455 Delivery in 3-4 Business Days(UK stock)
2218 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 10+ | ¥149.01 (¥163.911) |
| 100+ | ¥126.21 (¥138.831) |
| 500+ | ¥99.3 (¥109.23) |
| 1000+ | ¥84.97 (¥93.467) |
| 2500+ | ¥81.21 (¥89.331) |
Price for:Pack of 2
Minimum: 10
Multiple: 10
¥1,490 (¥1,639 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SPC15292 is a 15.7mm #4-40 UNC2A D-sub threaded hex locking Screw Set made of brass with nickel plated finish.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Contents
2 Nickel plated brass hex locking screws.
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (17-Jan-2023)
Screw Length
15.7mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948