You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP SA12ATVS Diode, Low Leakage, SA, Unidirectional, 12 V, 19.9 V, DO-15, 2 Pins
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- SA12A
- Order Code:
- 9565337
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SA
- Technical Datasheet:
- SA12A Datasheet
Product Range Selector (SA)
See all from this product rangeAlternatives for SA12A
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SA
- :
- Unidirectional
- :
- 12V
- :
- 19.9V
- :
- DO-15
- :
- 2Pins
- :
- 13.3V
- :
- 15.3V
- :
- 500W
- :
- 175°C
- :
- Through Hole
- :
- -
Technical Documents (2)
Product Overview
- Glass passivated chip junction
- Excellent clamping capability
- 0.01% Repetition rate (duty cycle)
- Low incremental surge resistance
- <1µA above 10V Current ID
- -65 to 175°C Operating junction temperature range
Applications
Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥48.76 (¥53.64) | ( ) |
25+ | ¥39.19 (¥43.11) | ( ) |
100+ | ¥21.71 (¥23.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.