You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PCS-8PCB MOUNTING, ROUND, NYLON, 7.1MM X 12.7
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- PCS-8
- Order Code:
- 1448092
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PCS-8 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Lock-In Support For Base
- :
- Nylon (Polyamide)
- :
- 12.7mm
- :
- 7.112mm
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,087.73 (¥2,296.50) | ( ) |
5+ | ¥2,004.20 (¥2,204.62) | ( ) |
10+ | ¥1,919.67 (¥2,111.64) | ( ) |
25+ | ¥1,901.84 (¥2,092.02) | ( ) |
50+ | ¥1,827.21 (¥2,009.93) | ( ) |
100+ | ¥1,766.87 (¥1,943.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.