You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP MCHT101M1EB-0813-RHElectrolytic Capacitor, 100 µF, 25 V, ± 20%, Axial Leaded, 1000 hours @ 105°C, Polar
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MCHT101M1EB-0813-RH
- Order Code:
- 1692323
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MCHT101M1EB-0813-RH Datasheet
Product Range Selector (MCHT Series)
See all from this product rangeAlternatives for MCHT101M1EB-0813-RH
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100µF
- :
- 25V
- :
- 20%
- :
- Axial Leaded
- :
- 1000 hours @ 105C
- :
- Polar
- :
- Axial Leaded
- :
- -
- :
- 8mm
- :
- 13mm
- :
- -
- :
- -
- :
- MCHT Series
- :
- 1.989ohm
- :
- -
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (1)
Product Overview
- High temperature performance
Applications
Industrial
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 25+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
25+ | ¥32.94 (¥36.23) | ( ) |
1000+ | ¥32.75 (¥36.03) | ( ) |
5000+ | ¥30.06 (¥33.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.