You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP MC36350Dissipative Mat, Rubber, Green, 610mm W x 1.2m L

MULTICOMP MC36350
MULTICOMP MC36350

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC36350
Order Code:
2527501
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MC36350   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Antistatic Mats)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3 Layer Dissipative Mat

:
Green

:
Rubber

:
Ground Cord & 2 10mm Snap Studs

:
24"

:
3.9ft

:
610mm

:
1.2m

:
Multicomp Antistatic Mats

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The MC36350 is a green ESD Bench Matting supplied with 2 studs to 2 corners and 10ft straight earth lead. Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries. It is made from anti-static (conductive) and static-dissipative materials with synthetic rubber.
  • Special conductive wire
  • Each straight cord contains 10 special conductive wires
  • Outer covered with non-conductive PU
  • 3mm Thick double-layer structure
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Maintenance & Repair

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥10,232.75 ( ¥11,256.03  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥10,232.75 (¥11,256.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --