You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP MC36205Resettable Fuse, PPTC, 1210 (3225 Metric), MC36, 60 VDC, 100 mA, 250 mA, 1.5 s

MULTICOMP MC36205

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC36205
Order Code:
1861178
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MC36205   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MC36)

See all from this product range

Alternatives for MC36205

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1210 (3225 Metric)

:
MC36

:
60VDC

:
100mA

:
250mA

:
1.5s

:
100A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The MC36205 from Multicomp is a surface mountable PTC (Positive Temperature Coefficient) resettable fuse. It is suitable for use with all high density boards.
  • Faster time to trip
  • Lower resistance than standard SMD devices
  • Temperature range from -40°C to 85°C
  • Rated voltage is 60V
  • UL (file number : E-345437) approved
  • 0.1A hold current, 0.25A trip current
  • Maximum current is 10A, typical power is 0.6W
  • Maximum current to trip is 0.5A at 1.5sec
  • Resistance is 1.6 minimum, 15 ohm maximum

Applications

Industrial, Safety

Packaging type Cut Tape

No Longer Manufactured

¥29.12 ( ¥32.03  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 250+
  • 500+
  • 1500+
  • 3000+
  • 15000+
  • 30000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥29.12 (¥32.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥24.63 (¥27.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥21.84 (¥24.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥19.47 (¥21.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥17.40 (¥19.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥15.71 (¥17.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ ¥15.52 (¥17.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30000+ ¥15.09 (¥16.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --