You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP MC24361Wire-To-Board Terminal Block, 5 mm, 2 Ways, 26 AWG, 12 AWG, 4 mm², Screw
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC24361
- Order Code:
- 2293859
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MC24361 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- 7lbs-inch Screw torque
- -40 to 105°C Operating temperature
Applications
Industrial
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5mm
- :
- 2Ways
- :
- 26AWG
- :
- 12AWG
- :
- 4mm²
- :
- Screw
- :
- 16A
- :
- 300V
- :
- Through Hole Right Angle
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (1)
1,131 In stock
1,131 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥43.43 (¥47.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.