You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP MC-RP002-CLRDev Board Enclosure, Raspberry Pi Model B+ & 2 Model B, ABS, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC-RP002-CLR
Order Code:
2426744
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MC-RP002-CLR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Raspberry Pi Model B+ & Raspberry Pi 2 Model B

:
33.15mm

:
2 Piece Construction, Moulded in Lightly Textured ABS Plastic, Cable Access Slots, Vented Base

:
63.1mm

:
94.25mm

:
ABS

:
Transparent

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Clear Raspberry Pi case for Model B+, Raspberry Pi 2 Model B and Raspberry Pi 3 Model B. This case features an easy snap fit design with cut outs for all hardware features. This case can be mounted on to any surface using the two screw slots on the under side, the case is also vented underneath to prevent over heating. This case supports the Raspberry Pi camera by mounting inside the top with two screws and cut out for pin hole camera. The top of the case features three cutouts for feeding ribbon cables out of the case for the Raspberry Pi camera and touch screen display.
  • Clear transparent case
  • ABS material with a smooth finish
  • Supports mounting for Raspberry Pi camera board
  • Ventilation for heat dissapation
  • Snap-fit design
  • Raspberry Pi logo displayed on top
  • Rubber feet
  • Cut outs for connectors and ribbon cables

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥223.73 (¥246.10 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥223.73 (¥246.10)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --