You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP MC-84PLCC-SMTIC & Component Socket, 84 Contacts, PLCC Socket, 1.27 mm, Phosphor Bronze
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC-84PLCC-SMT
- Order Code:
- 2097225
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MC-84PLCC-SMT Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- 1A Maximum current rating
- 1000MR Minimum insulation resistance
- 30mR Maximum initial contact resistance
- -55 to 105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 84Contacts
- :
- PLCC Socket
- :
- 1.27mm
- :
- TUK SGACK902S Keystone Coupler
- :
- -
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥253.78 (¥279.16) | ( ) |
10+ | ¥217.42 (¥239.16) | ( ) |
25+ | ¥191.46 (¥210.61) | ( ) |
100+ | ¥164.66 (¥181.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.