You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP MC-68PLCCIC & Component Socket, 68 Contacts, PLCC Socket, 2.54 mm, 2.54 mm, Phosphor Bronze

MULTICOMP MC-68PLCC
MULTICOMP MC-68PLCC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC-68PLCC
Order Code:
2097216
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MC-68PLCC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MC-68PLCC is a 68-pin through hole PLCC Socket with black PBT/glass reinforced insulator, phosphor bronze contacts and tin over copper underplate overall plating.
  • 30mΩ Contact resistance
  • 1000MΩ Insulation resistance
  • 250VAC Operating voltage
  • 1A Current rating
  • 500VAC/minute Dielectric withstanding voltage
  • -20 to +85°C Operating temperature
  • 235°C Recommended soldering temperature
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
68Contacts

:
PLCC Socket

:
2.54mm

:
-

:
2.54mm

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,173 In stock

325 more will be available on 5/3/25
250 more will be available on 5/9/25

Reserving future stock
569 deliver in 3-4 business days from our UK warehouse
604 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥219.05 ( ¥240.96  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥219.05 (¥240.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥187.67 (¥206.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥165.26 (¥181.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥142.13 (¥156.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --