You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP MC-20PLCCIC & Component Socket, 20 Contacts, PLCC Socket, 2.54 mm, Phosphor Bronze

MULTICOMP MC-20PLCC
MULTICOMP MC-20PLCC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC-20PLCC
Order Code:
2097211
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MC-20PLCC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MC-20PLCC is a 20-way 2.54mm Through-hole PLCC Socket with tin over copper plated phosphor bronze contacts and PPS + glass reinforced insulator.
  • 1A, 250VAC Current ratings
  • 30mΩ Maximum contact resistance
  • 100MΩ Minimum insulation resistance
  • -55 to +105°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20Contacts

:
PLCC Socket

:
2.54mm

:
-

:
-

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

57 In stock Need more?

57 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥124.26 ( ¥136.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 150+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥124.26 (¥136.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥106.46 (¥117.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥93.74 (¥103.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ ¥80.62 (¥88.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --