You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP AM151Bridge Rectifier, Single Phase, 100 V, 1.5 A, Through Hole, 4 Pins, 1 V
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- AM151
- Order Code:
- 9381430
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AM151
- Technical Datasheet:
- AM151 Datasheet
Product Range Selector (AM151)
See all from this product rangeAlternatives for AM151
Product Overview
- Ratings to 1000V PRV
- 70V Maximum RMS bridge input voltage
- 100V Maximum DC blocking voltage
Applications
Mains Rectification
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Phase
- :
- 100V
- :
- 1.5A
- :
- Through Hole
- :
- 4Pins
- :
- 1V
- :
- Through Hole
- :
- 30A
- :
- 125°C
- :
- AM151
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥100.42 (¥110.46) | ( ) |
25+ | ¥80.42 (¥88.46) | ( ) |
100+ | ¥57.55 (¥63.31) | ( ) |
250+ | ¥40.21 (¥44.23) | ( ) |
500+ | ¥28.59 (¥31.45) | ( ) |
1000+ | ¥25.16 (¥27.68) | ( ) |
5000+ | ¥22.30 (¥24.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.