You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP 812006Solder Wire, Lead Free, 1.2mm Diameter, 217°C, 500g, Alloy 97.1, 2.6, 0.3 Sn, Ag, Cu

MULTICOMP 812006

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
812006
Order Code:
1015458
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
812006   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Type 400 Solder Wire)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lead Free

:
No Clean and Rosin Flux

:
97.1, 2.6, 0.3 Sn, Ag, Cu

:
1.2mm

:
0.047"

:
217°C

:
500g

:
1.102lb

:
Multicomp Type 400 Solder Wire

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 812006 is a Solder Wire made of lead-free alloy. The Multicomp Type 400 designed for users who require a halide-free formulation. The cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%, the superior performance of this product may allow a lower flux content to be specified e.g. 2.2%. This will further improve residue appearance by reducing the quantity. All are available in alloys conforming to national and international standards, including lead-free alloys. The Multicomp Type 400 no-clean solid flux for cored solder wires have been specially formulated to complement no clean wave and reflow soldering processes. It is also applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning.
  • No-clean Flux
  • Halide free version-type 400
  • Mild odour
  • Fast soldering-range of activities to suit all applications
  • Clear residues
  • Good spread on copper, brass and nickel
  • Heat stable-low spitting
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Maintenance & Repair, Industrial, Communications & Networking, Audio

Footnotes

Lead Free. Material Composition: 97.1% Tin, 2.6% Silver, 0.3% Copper. Rosin based flux, halide activated, normal activation level

31 In stock Need more?

31 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥15,863.87 ( ¥17,450.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥15,863.87 (¥17,450.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥14,502.83 (¥15,953.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥14,300.63 (¥15,730.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --