You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP 595002Solder Wire, Lead Free, 1mm Diameter, 217°C, 250g, Alloy 97.1, 2.6, 0.3 Sn, Ag, Cu
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- 595002
- Order Code:
- 1015445
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 595002 Datasheet
Product Range Selector (Multicomp Type HS10 Solder Wire)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Lead Free
- :
- Rosin
- :
- 97.1, 2.6, 0.3 Sn, Ag, Cu
- :
- 1mm
- :
- 0.039"
- :
- 217°C
- :
- 250g
- :
- 8.818oz
- :
- Multicomp Type HS10 Solder Wire
Technical Documents (2)
Product Overview
- Safe soldering even at low soldering temperatures
- Solid and dry residues, pin testable
- Fast soldering, high spread speed
- High reliability
- Standard flux content 2.5% by weight
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial, Communications & Networking, Audio
Footnotes
24 In stock
3 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
21 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
60 more will be available on 3/14/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
60 more will be available on 3/14/25
Reserving future stock21 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,965.79 (¥8,762.37) | ( ) |
5+ | ¥7,374.09 (¥8,111.50) | ( ) |
10+ | ¥7,311.27 (¥8,042.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.