You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP 509-0738Solder Wire, Lead Free, 0.9mm Diameter, 227°C, 500g, Alloy 99.3, 0.7 Sn, Cu

MULTICOMP 509-0738

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
509-0738
Order Code:
5090738
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Multicomp Type 505 Solder Wire
Technical Datasheet:
509-0738   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Type 505 Solder Wire)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lead Free

:
No Clean and Rosin Flux

:
99.3, 0.7 Sn, Cu

:
0.9mm

:
0.035"

:
227°C

:
500g

:
1.102lb

:
Multicomp Type 505 Solder Wire

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Multicomp Typ 505 solid fluxes for cored solder wires have been specially formulated to complement no clean wave and reflow soldering processes. They are also applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning. Multicomp flux cored solder wires provide fast soldering on copper and brass surfaces as well as solder coated materials. Activity of the halide activated versions on nickel is also good depending on the state of oxidation of the nickel finish. The good thermal stability of fluxe 505 means, they are also well suited to soldering applications requiring high melting temperature alloys.
  • Mildly activated no-clean flux formulation
  • Increased flux content (3% by weight) - low fuming and low spitting
  • Minimal clear residues do not require cleaning
  • Complies with all lead-free legislative requirements
  • Suitable for general lead-free, no-clean assembly, or rework of PCBs assembled in a lead-free no-clean process
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Maintenance & Repair, Industrial, Communications & Networking, Audio

Footnotes

Lead Free. Material Composition: 99.3% Tin, 0.7% Copper. Resin based flux, halide activated, low activation level

38 In stock Need more?

38 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥11,883.21 ( ¥13,071.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥11,883.21 (¥13,071.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥10,863.70 (¥11,950.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --