You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP 507-1320Solder Wire, Lead Free, 1.2mm Diameter, 227°C, 250g, Alloy 99.3, 0.7 Sn, Cu

MULTICOMP 507-1320

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
507-1320
Order Code:
5071320
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
507-1320   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Type HS10 Solder Wire)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lead Free

:
Rosin

:
99.3, 0.7 Sn, Cu

:
1.2mm

:
0.047"

:
227°C

:
250g

:
8.818oz

:
Multicomp Type HS10 Solder Wire

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 507-1320 is a Solder Wire made of lead-free alloy. The Electronic Solder Wire Type 100 is a proven and reliable product, which was developed to meet high quality requirements in industrial electronic production as well as for quick rework. Multicomp Solder Wire Type 100 is very efficient by its high activity, which results in quick spread of solder and electrical safe residues. Multicomp Solder Wire Typ 100 is a halide activated rosin (colophony) flux. Multicomp Solder Wire Typ 100 conforms to DIN EN 29454-1 type 1.1.2. (former DIN 8511 FSW 26). Multicomp Solder Wire Typ 100 can be used for hand and robot soldering in electronics and electrical assembly, audio devices and telecommunication. Flux residues can remain on surfaces without cleaning. If cleaning is necessary for optical or technical reasons, a special aqueous cleaner can be used.
  • Lead-free tin/copper alloy, rosin flux
  • Safe soldering even at low soldering temperatures
  • Solid and dry residues, pin testable
  • Fast soldering, high spread speed
  • High reliability
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Maintenance & Repair, Industrial, Communications & Networking, Audio

Footnotes

Lead Free. Material Composition: 99.3% Tin, 0.7% Copper. Rosin based flux, halide activated, normal activation level

133 In stock Need more?

133 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,633.13 ( ¥6,196.44  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,633.13 (¥6,196.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,214.69 (¥5,736.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --