Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No2143
Order Code126792
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥494.01 (¥543.411) |
Price for:Each
Minimum: 1
Multiple: 1
¥494 (¥543 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2143
Order Code126792
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeIEC
Current Rating15A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type
IEC
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
No SVHC (07-Jul-2017)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for 2143
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608