You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO WW25QR010FTLSMD Current Sense Resistor, 0.01 ohm, WW Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip

MULTICOMP PRO WW25QR010FTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WW25QR010FTL
Order Code:
2498400
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
WW Series
Technical Datasheet:
WW25QR010FTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WW Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.01ohm

:
WW Series

:
2512 [6432 Metric]

:
1W

:
± 1%

:
Metal Strip

:
± 100ppm/°C

:
6.3mm

:
3.1mm

:
0.23mm

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The WW25Q series from Walsin are metal low ohmic current sensing power chip resistors. These resistors are constructed in a high grade low resistive metal body.
  • Resistance values ranges from 1mohm to 15mohm
  • EIA 2512 case size
  • Available TCR values are ±75ppm/°C, ±100ppm/°C
  • Available in ±1%, ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High power rating and compact size
  • High reliability and stability
  • Reduced size of final equipment
  • Maximum power dissipations of 1W
  • Maximum operation current of 44.7A
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2503059 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/30/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥70.35 ( ¥77.39  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
  • 4000+
  • 20000+
  • 40000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
4000+ ¥70.35 (¥77.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥46.75 (¥51.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40000+ ¥44.42 (¥48.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 2503059) x 71.8 = ¥287,200.00
Total Price: ¥287,200.00 (¥315,920.0  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Reel 2498400) x 70.35 = ¥281,400.00
Total Price: ¥281,400.00 (¥309,540.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2503059
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.