You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO WW25PR143FTLSMD Chip Resistor, 0.143 ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, General Purpose
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- WW25PR143FTL
- Order Code:
- 2503108
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- WW25PR143FTL Datasheet
Product Range Selector (WW Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.143ohm
- :
- ± 1%
- :
- 2W
- :
- 2512 [6432 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- WW Series
- :
- ± 100ppm/°C
- :
- 300V
- :
- 6.3mm
- :
- 3.1mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
Product Overview
- Resistance values ranges from 0.047ohm to 0.976ohm
- EIA 2512 case size
- Available TCR values are ±100ppm/°C, ±150ppm/°C
- Available in ±1%, ±5% tolerance
- Operating temperature range of -55°C to 155°C
- High power rating and compact size
- High reliability and stability
- Reduced size of final equipment
- Continuous working voltage is 300V and rated power is 2W
2,760 In stock
2,760 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥103.19 (¥113.51) | ( ) |
100+ | ¥50.76 (¥55.84) | ( ) |
500+ | ¥31.62 (¥34.78) | ( ) |
1000+ | ¥22.60 (¥24.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.