You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO WW20PR510FTLSMD Chip Resistor, 0.51 ohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, General Purpose

MULTICOMP PRO WW20PR510FTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WW20PR510FTL
Order Code:
2503103
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
WW20PR510FTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WW Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.51ohm

:
± 1%

:
1W

:
2010 [5025 Metric]

:
Thick Film

:
General Purpose

:
WW Series

:
± 100ppm/°C

:
200V

:
5mm

:
2.5mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The WW20P series from Walsin are thick film, high power low ohm chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance values ranges from 0.047ohm to 0.976ohm
  • EIA 2010 case size
  • Available TCR values are ±100ppm/°C, ±150ppm/°C
  • Available in ±1%, ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High power rating and compact size
  • High reliability and stability
  • Reduced size of final equipment
  • Continuous working voltage is 200V and rated power is 1W
Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 4000/reel:2498440 Check stock

No Longer Manufactured

¥27.82 ( ¥30.60  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥27.82 (¥30.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥25.18 (¥27.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥22.37 (¥24.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥19.93 (¥21.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥16.90 (¥18.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 4000/reel: 2498440

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
4000+ ¥16.52 (¥18.172)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥18.172)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.