You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO WW12RR007FTLSMD Current Sense Resistor, 0.007 ohm, WW Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Strip
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- WW12RR007FTL
- Order Code:
- 2498385
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- WW Series
- Technical Datasheet:
- WW12RR007FTL Datasheet
Product Range Selector (WW Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.007ohm
- :
- WW Series
- :
- 1206 [3216 Metric]
- :
- 1W
- :
- ± 1%
- :
- Metal Strip
- :
- ± 70ppm/°C
- :
- 3.2mm
- :
- 1.6mm
- :
- 0.32mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Product Overview
- Resistance values ranges from 1mohm to 15mohm
- EIA 1206 case size
- TCR value is ±70ppm/°C
- Available in ±1%, ±5% tolerance
- Operating temperature range of -55°C to 155°C
- Operating current is 31.6A to 8.2A
- High power rating and compact size
- Reduced size of final equipment
- High reliability and stability
- Maximum power rating of 1W
Available for back order
More stock available to supplier lead times which is approximately 6/30/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5000+ | ¥26.22 (¥28.84) | ( ) |
25000+ | ¥23.55 (¥25.91) | ( ) |
50000+ | ¥21.99 (¥24.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.