You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO WW12PR110FTLSMD Chip Resistor, 0.11 ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, General Purpose
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- WW12PR110FTL
- Order Code:
- 2503064
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- WW12PR110FTL Datasheet
Product Range Selector (WW Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.11ohm
- :
- ± 1%
- :
- 500mW
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- WW Series
- :
- ± 100ppm/°C
- :
- 200V
- :
- 3.1mm
- :
- 1.6mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
Product Overview
- Resistance values ranges from 0.020 ohm to 0.976ohm
- EIA 1206 case size
- Available TCR values are ±100ppm/°C, ±200ppm/°C, ±1000ppm/°C
- Available in ±1%, ±5% tolerance
- Operating temperature range of -55°C to 155°C
- High power rating and compact size
- High reliability and stability
- Reduced size of final equipment
- Continuous working voltage is 200V and rated power is 500mW
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥17.48 (¥19.23) | ( ) |
100+ | ¥15.83 (¥17.41) | ( ) |
500+ | ¥14.06 (¥15.47) | ( ) |
1000+ | ¥12.52 (¥13.77) | ( ) |
2500+ | ¥10.61 (¥11.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.