You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO WW08PR100FTLSMD Chip Resistor, 0.1 ohm, ± 1%, 333.3 mW, 0805 [2012 Metric], Thick Film, General Purpose

MULTICOMP PRO WW08PR100FTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WW08PR100FTL
Order Code:
2498425
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
WW Series
Technical Datasheet:
WW08PR100FTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WW Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1ohm

:
± 1%

:
333.3mW

:
0805 [2012 Metric]

:
Thick Film

:
General Purpose

:
WW Series

:
± 150ppm/°C

:
150V

:
2mm

:
1.25mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The WW08P series from Walsin are thick film, high power low ohmic chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 & E96 decade values from 0.047ohm to 0.976ohm
  • EIA 0805 case size
  • Available TCR values are ≤±150ppm/°C, ≤±200ppm/°C
  • Available in ±1%, ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability and stability
  • High precision, small size and light weight
  • Reduced size of final equipment
  • Continuous working voltage is 150V and rated power is 333mW
  • Meets JIS C 5201-1:1998 / IEC 60068-2-58:2004 standards
Packaging type Full Reel

No Longer Manufactured

¥10.27 ( ¥11.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥10.27 (¥11.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥9.22 (¥10.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥8.61 (¥9.47)