You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO WW06RR005FTLSMD Current Sense Resistor, 0.005 ohm, WW Series, 0603 [1608 Metric], 330 mW, ± 1%, Metal Strip

MULTICOMP PRO WW06RR005FTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WW06RR005FTL
Order Code:
2498380
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
WW Series
Technical Datasheet:
WW06RR005FTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WW Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.005ohm

:
WW Series

:
0603 [1608 Metric]

:
330mW

:
± 1%

:
Metal Strip

:
± 70ppm/°C

:
1.6mm

:
0.85mm

:
0.33mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The WW06R series from Walsin are metal low ohmic current sensing power chip resistors. These resistors are constructed in a high grade low resistive metal body.
  • Resistance values includes 5mohm, 10mohm and 15mohm
  • EIA 0603 case size
  • TCR value is ±70ppm/°C
  • Available in ±1%, ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • Maximum power dissipation of 333mW at Ta=70°C
  • 8.1A, 5.7A, 4.7A resistors are available
  • High power rating and compact size
  • Reduced size of final equipment
  • High reliability and stability
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2503037 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥49.54 ( ¥54.49  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥49.54 (¥54.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥32.95 (¥36.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥31.28 (¥34.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2503037) x 50.54 = ¥252,700.00
Total Price: ¥252,700.00 (¥277,970.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2498380) x 49.54 = ¥247,700.00
Total Price: ¥247,700.00 (¥272,470.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2503037
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.