You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO WR06X41R2FTLSMD Chip Resistor, 41.2 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

MULTICOMP PRO WR06X41R2FTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WR06X41R2FTL
Order Code:
2670800
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
WR06X41R2FTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
41.2ohm

:
± 1%

:
100mW

:
0603 [1608 Metric]

:
Thick Film

:
General Purpose

:
WR Series

:
± 100ppm/°C

:
75V

:
1.6mm

:
0.8mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The WR06 series resistors from Walsin are general purpose thick film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WR06 series resistors are used in consumer electrical equipments, EDP, computer applications and telecom applications.
  • Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
  • EIA 0603 case size
  • Available in ≤±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
  • Available in ±1% and ±5% tolerance
  • High reliability and stability
  • Higher component and equipment reliability
  • Lower assembly costs
  • Reduced size of final equipment
  • Maximum operation voltage is 75V and rated power is 100mW
  • Jumpers are also available
Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1.92 ( ¥2.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥1.92 (¥2.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥0.575 (¥0.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥0.383 (¥0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥0.192 (¥0.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥0.173 (¥0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥0.154 (¥0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥0.135 (¥0.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥0.115 (¥0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --