You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO WR06W2R20FTLSMD Chip Resistor, 2.2 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- WR06W2R20FTL
- Order Code:
- 2497827
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- WR Series
- Technical Datasheet:
- WR06W2R20FTL Datasheet
Product Range Selector (WR Series)
See all from this product rangeAlternatives for WR06W2R20FTL
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.2ohm
- :
- ± 1%
- :
- 100mW
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- WR Series
- :
- -200ppm/°C to +400ppm/°C
- :
- 75V
- :
- 1.6mm
- :
- 0.8mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Product Overview
- Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
- EIA 0603 case size
- Available in ≤±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
- Available in ±1% and ±5% tolerance
- High reliability and stability
- Higher component and equipment reliability
- Lower assembly costs
- Reduced size of final equipment
- Continuous working voltage is 75V and rated power is 100mW
- Jumpers are also available
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5000+ | ¥0.222 (¥0.24) | ( ) |
25000+ | ¥0.20 (¥0.22) | ( ) |
50000+ | ¥0.186 (¥0.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥1.77 (¥1.947) | (¥1.947) |
100+ | ¥0.96 (¥1.056) | (¥1.056) |
500+ | ¥0.721 (¥0.793) | (¥0.793) |
1000+ | ¥0.481 (¥0.529) | (¥0.529) |
2500+ | ¥0.472 (¥0.519) | (¥0.519) |
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥1.77 (¥1.947) | (¥1.947) |
100+ | ¥0.96 (¥1.056) | (¥1.056) |
500+ | ¥0.721 (¥0.793) | (¥0.793) |
1000+ | ¥0.481 (¥0.529) | (¥0.529) |
2500+ | ¥0.472 (¥0.519) | (¥0.519) |
Pricing is unavailable. Please contact customer services.