You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO WR02X1501FALSMD Chip Resistor, 1.5 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose

MULTICOMP PRO WR02X1501FAL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WR02X1501FAL
Order Code:
2497968
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
WR Series
Technical Datasheet:
WR02X1501FAL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.5kohm

:
± 1%

:
50mW

:
0201 [0603 Metric]

:
Thick Film

:
General Purpose

:
WR Series

:
± 200ppm/°C

:
25V

:
0.6mm

:
0.3mm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The WR02X series resistors from Walsin are thick film general purpose chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
  • Jumpers are also available
  • EIA 0201 case size
  • Available TCR values are ≤±200ppm/°C, +600ppm/°C to -200ppm/°C
  • Available in ±1% and ±5% tolerance
  • Maximum operation voltage of 25V and maximum dissipation of 50mW
  • Reduced size of final equipment, higher component and equipment reliability
  • Small size and light weight
  • Suitable for high density print circuit board assembly
  • Operating temperature range of -55°C to 125°C
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2502579 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥0.396 ( ¥0.44  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 15000 Minimum: 15000
  • 15000+
  • 75000+
  • 150000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
15000+ ¥0.396 (¥0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75000+ ¥0.356 (¥0.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150000+ ¥0.332 (¥0.37)
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
15000 (Cut Tape 2502579) x 0.462 = ¥6,930.00
Total Price: ¥6,930.00 (¥7,623.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
15000 (Reel 2497968) x 0.396 = ¥5,940.00
Total Price: ¥5,940.00 (¥6,534.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2502579
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.