You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO WK08V825 JTLSMD Chip Resistor, 8.2 Mohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- WK08V825 JTL
- Order Code:
- 2670408
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- WK Series
- Technical Datasheet:
- WK08V825 JTL Datasheet
Product Range Selector (WK Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8.2Mohm
- :
- ± 5%
- :
- 125mW
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- High Voltage
- :
- WK Series
- :
- ± 100ppm/°C
- :
- 400V
- :
- 2mm
- :
- 1.25mm
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (1)
Product Overview
- Resistance values ranges from 47ohm to 51Mohm
- EIA 0805 case size
- ±100ppm/°C, ±200ppm/°C and +500/-200ppm/°C TCR values
- Available in ±1%, ±2% and ±5% tolerance
- Maximum power dissipation of 125mW at Tamb=70°C
- Special material and design for high working voltage require
- Compatible with flow and reflow soldering
- High limiting voltage
- Maximum operation voltage of 400V and maximum overload voltage of 800V
Available for back order
More stock available to supplier lead times which is approximately 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥13.47 (¥14.82) | ( ) |
100+ | ¥9.02 (¥9.92) | ( ) |
500+ | ¥8.46 (¥9.31) | ( ) |
1000+ | ¥7.57 (¥8.33) | ( ) |
2500+ | ¥6.57 (¥7.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.