You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO WF20U10R0BTLSMD Chip Resistor, 10 ohm, ± 0.1%, 500 mW, 2010 [5025 Metric], Thin Film, Precision

MULTICOMP PRO WF20U10R0BTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WF20U10R0BTL
Order Code:
2498370
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
WF Series
Technical Datasheet:
WF20U10R0BTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10ohm

:
± 0.1%

:
500mW

:
2010 [5025 Metric]

:
Thin Film

:
Precision

:
WF Series

:
± 25ppm/°C

:
200V

:
5mm

:
2.5mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The WF20U series resistors from Walsin are high precision thin film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 & E192 decade values from 10 ohm to 1.5Mohm
  • EIA 2010 case size
  • TCR value is ±25ppm/°C
  • Available in ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability and stability of 0.5%
  • Low current noise
  • Meets JIS C5201-1 / IEC 60115-1 standards
  • Continuous working voltage is 200V and rated power is 500mW
Packaging type Full Reel

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥22.15 ( ¥24.37  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
  • 4000+
  • 20000+
  • 40000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
4000+ ¥22.15 (¥24.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥18.50 (¥20.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40000+ ¥18.31 (¥20.14)