You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO WF12P5600FTLSMD Chip Resistor, 560 ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power

MULTICOMP PRO WF12P5600FTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WF12P5600FTL
Order Code:
2502781
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
WF12P5600FTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
560ohm

:
± 1%

:
500mW

:
1206 [3216 Metric]

:
Thick Film

:
High Power

:
WF Series

:
± 100ppm/°C

:
200V

:
3.1mm

:
1.6mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The WF12P series resistors from Walsin are thick film, high power chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance values ranges from 1ohm to 1Mohm
  • EIA 1206 case size
  • TCR value is ±100ppm/°C
  • Available in ±1% and ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • Jumpers are also available
  • High reliability and stability
  • Reduced size of final equipment
  • High power rating and compact size
  • Continuous working voltage is 200V and rated power is 500mW
Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 5000/reel:2689209 Check stock

278 In stock

278 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥8.69 ( ¥9.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥8.69 (¥9.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥5.79 (¥6.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥5.57 (¥6.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥5.13 (¥5.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥4.35 (¥4.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 5000/reel: 2689209

 

 
Check stock location (important)
 
 

 

More stock available week commencing 6/9/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
5000+ ¥2.03 (¥2.233)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥2.233)
25000+ ¥1.83 (¥2.013)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥2.013)
50000+ ¥1.70 (¥1.87)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥1.87)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2502781) x 8.69 = ¥86.90
Total Price: ¥86.90 (¥95.59  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.