You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO WF12P3302FTLSMD Chip Resistor, 33 kohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power

MULTICOMP PRO WF12P3302FTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WF12P3302FTL
Order Code:
2669102
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
WF Series
Technical Datasheet:
WF12P3302FTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WF Series)

See all from this product range

Alternatives for WF12P3302FTL

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
33kohm

:
± 1%

:
500mW

:
1206 [3216 Metric]

:
Thick Film

:
High Power

:
WF Series

:
± 100ppm/°C

:
200V

:
3.1mm

:
1.6mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The WF12P series resistors from Walsin are thick film high power chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WF12P series resistors are used in power supply, PDA, digital meter, computer, battery charger and DC to DC power converter.
  • Resistance values ranges from 1ohm to 1Mohm
  • EIA 1206 case size
  • TCR value is ±100ppm/°C
  • Available in ±1% and ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • Jumpers are also available
  • High reliability and stability
  • Reduced size of final equipment, flame retardant
  • High power rating and compact size
  • Continuous working voltage of 200V and rated power of 500mW
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2670377 Check stock

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4.23 ( ¥4.65  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥4.23 (¥4.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥2.79 (¥3.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥2.68 (¥2.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2670377

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥8.69 (¥9.559)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥9.559)
100+ ¥5.79 (¥6.369)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥6.369)
500+ ¥5.57 (¥6.127)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥6.127)
1000+ ¥5.13 (¥5.643)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥5.643)
2500+ ¥4.35 (¥4.785)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥4.785)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.