You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO WF12P1R00FTLSMD Chip Resistor, 1 ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- WF12P1R00FTL
- Order Code:
- 2498133
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- WF Series
- Technical Datasheet:
- WF12P1R00FTL Datasheet
Product Range Selector (WF Series)
See all from this product rangeAlternatives for WF12P1R00FTL
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1ohm
- :
- ± 1%
- :
- 500mW
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- High Power
- :
- WF Series
- :
- ± 100ppm/°C
- :
- 200V
- :
- 3.1mm
- :
- 1.6mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
Product Overview
- Resistance values ranges from 1ohm to 1Mohm
- EIA 1206 case size
- TCR value is ±100ppm/°C
- Available in ±1% and ±5% tolerance
- Operating temperature range of -55°C to 155°C
- Jumpers are also available
- High reliability and stability
- Reduced size of final equipment
- High power rating and compact size
- Continuous working voltage is 200V and rated power is 500mW
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5000+ | ¥4.23 (¥4.65) | ( ) |
25000+ | ¥2.79 (¥3.07) | ( ) |
50000+ | ¥2.68 (¥2.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥8.69 (¥9.559) | (¥9.559) |
100+ | ¥5.79 (¥6.369) | (¥6.369) |
500+ | ¥5.57 (¥6.127) | (¥6.127) |
1000+ | ¥5.13 (¥5.643) | (¥5.643) |
2500+ | ¥4.35 (¥4.785) | (¥4.785) |
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥8.69 (¥9.559) | (¥9.559) |
100+ | ¥5.79 (¥6.369) | (¥6.369) |
500+ | ¥5.57 (¥6.127) | (¥6.127) |
1000+ | ¥5.13 (¥5.643) | (¥5.643) |
2500+ | ¥4.35 (¥4.785) | (¥4.785) |
Pricing is unavailable. Please contact customer services.