You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO WF08P3301FTLSMD Chip Resistor, 3.3 kohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, High Power
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- WF08P3301FTL
- Order Code:
- 2668809
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- WF Series
- Technical Datasheet:
- WF08P3301FTL Datasheet
Product Range Selector (WF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.3kohm
- :
- ± 1%
- :
- 250mW
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- High Power
- :
- WF Series
- :
- ± 100ppm/°C
- :
- 150V
- :
- 2mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
Product Overview
- Resistance range includes E24 & E96 decade values from 1ohm to 1Mohm
- EIA 0805 case size
- ≤±100ppm/°C and ≤±150ppm/°C TCR values available
- Available in ±1% and ±5% tolerance
- Operating temperature range of -55°C to 155°C
- High reliability, high precision and stability
- Reduced size of final equipment, small size and light weight
- Jumpers are also available
- Meets JIS C 5201-1:1998 / IEC 60068-2-58:2004 standards
- Continuous working voltage of 150V and rated power of 250mW
Available for back order
15,000 more will be available on 4/9/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5000+ | ¥1.67 (¥1.84) | ( ) |
25000+ | ¥1.12 (¥1.23) | ( ) |
50000+ | ¥1.01 (¥1.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.