You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO WF06P1001FTLSMD Chip Resistor, 1 kohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film, High Power

MULTICOMP PRO WF06P1001FTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WF06P1001FTL
Order Code:
2498166
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
WF Series
Technical Datasheet:
WF06P1001FTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1kohm

:
± 1%

:
125mW

:
0603 [1608 Metric]

:
Thick Film

:
High Power

:
WF Series

:
± 100ppm/°C

:
50V

:
1.6mm

:
0.8mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The WF06P series resistors from Walsin are high power chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 & E96 decade values from 1ohm to 1Mohm
  • EIA 0603 case size
  • Available TCR values are ≤±100ppm/°C, ≤±150ppm/°C
  • Available in ±1%, ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability, high precision and stability
  • Reduced size of final equipment, small size and light weight
  • Jumpers are also available
  • Meets JIS C 5201-1:1998 / IEC 60068-2-58:2004 standards
  • Continuous working voltage is 50V and rated power is 125mW
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2502799 Check stock
Cut Tape :2694032 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1.12 ( ¥1.23  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥1.12 (¥1.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥0.78 (¥0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥0.668 (¥0.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2694032) x 0.692 = ¥3,460.00
Total Price: ¥3,460.00 (¥3,806.00  Inc. JCT)
5000 (Reel 2498166) x 1.12 = ¥5,600.00
Total Price: ¥5,600.00 (¥6,160.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2694032
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.