You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO WF04P1000FTLSMD Chip Resistor, 100 ohm, ± 1%, 125 mW, 0402 [1005 Metric], Thick Film, High Power
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- WF04P1000FTL
- Order Code:
- 2498163
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- WF Series
- Technical Datasheet:
- WF04P1000FTL Datasheet
Product Range Selector (WF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100ohm
- :
- ± 1%
- :
- 125mW
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- High Power
- :
- WF Series
- :
- ± 100ppm/°C
- :
- 50V
- :
- 1mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
Product Overview
- Resistance range includes E24 & E96 decade values from 1ohm to 1Mohm
- EIA 0402 case size
- Available TCR values are ≤±200ppm/°C, ≤±100ppm/°C, ≤-200 to +400ppm/°C
- Available in ±1%, ±5% tolerance
- Operating temperature range of -55°C to 155°C
- High reliability and stability
- Reduced size of final equipment
- Higher component, equipment reliability and lower assembly costs
- Jumpers are also available
- Continuous working voltage is 50V and rated power is 125mW
Available for back order
More stock available to supplier lead times which is approximately 6/16/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 10000+
- 50000+
- 100000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10000+ | ¥1.12 (¥1.23) | ( ) |
50000+ | ¥0.78 (¥0.86) | ( ) |
100000+ | ¥0.668 (¥0.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.