You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO TS0B26Tactile Switch, TS, Top Actuated, Through Hole, Round Button, 200 gf, 50mA at 12VDC
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- TS0B26
- Order Code:
- 1550259
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TS0B26 Datasheet
Product Range Selector (TS)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- TS
- :
- Top Actuated
- :
- Through Hole
- :
- Round Button
- :
- 200gf
- :
- 50mA at 12VDC
- :
- 10mm Dia
- :
- -
- :
- Non Illuminated
Technical Documents (1)
Product Overview
- 100000-cycle Operating life
- 10 to 160°C Operating temperature range
- Red and green LED colours available
- Black, red and green caps
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥248.23 (¥273.05) |
12+ | ¥219.75 (¥241.73) |
100+ | ¥199.19 (¥219.11) |
500+ | ¥169.89 (¥186.88) |
1000+ | ¥161.35 (¥177.49) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.