You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO SS14Schottky Rectifier, 40 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 550 mV

MULTICOMP PRO SS14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SS14
Order Code:
2675133
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
SS14   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

SS14 Schottky rectifier is a high-efficiency diode designed for low-voltage applications, offering excellent performance in power conversion and rectification circuits. With a reverse voltage rating of 40V and a current capacity of 1A, this single diode is ideal for applications requiring fast switching and low forward voltage drop. The SS14 features a forward voltage drop of just 550 mV, ensuring minimal power loss. Housed in a compact DO-214AC (SMA) package with two pins, it is well-suited for space-constrained designs, making it a reliable and efficient choice for consumer electronics, power supplies, and other electronic devices.
  • Repetitive peak reverse voltage of 40V
  • Average forward current of 1A
  • Diode configuration: single
  • No. of pins: 2pins
  • Forward surge current of 30A

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
40V

:
1A

:
Single

:
DO-214AC (SMA)

:
2Pins

:
550mV

:
30A

:
150°C

:
Surface Mount

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

25,233 In stock

10,000 more will be available on 2/28/25
10,000 more will be available on 3/18/25
10,000 more will be available on 4/12/25

Reserving future stock
4,485 deliver in 2-3 business days from our SG warehouse
20,748 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥25.16 ( ¥27.68  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥25.16 (¥27.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥20.20 (¥22.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥14.37 (¥15.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥10.07 (¥11.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥7.19 (¥7.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥6.29 (¥6.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --