Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15082.
Order Code2293865
Product RangeMulticomp Pro D Sub Jack Screws
Your Part Number
Technical Datasheet
18,898 In Stock
Need more?
503 Delivery in 2-3 Business Days(SG stock)
3515 Delivery in 3-4 Business Days(UK stock)
14880 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥259.74 (¥285.714) |
| 10+ | ¥226.76 (¥249.436) |
| 25+ | ¥155.64 (¥171.204) |
| 50+ | ¥125.54 (¥138.094) |
| 100+ | ¥119.57 (¥131.527) |
Price for:Pack of 2
Minimum: 5
Multiple: 5
¥1,299 (¥1,429 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15082.
Order Code2293865
Product RangeMulticomp Pro D Sub Jack Screws
Technical Datasheet
Product RangeMulticomp Pro D Sub Jack Screws
Screw Length8.2mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SPC15082. is a 13mm #4-40 UNC-2A D-sub female Jack Screwlock Set made of brass with nickel plated finish.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Instrumentation, Mechanical, Computer Hardware, Hobby & Education, Maintenance & Repair, Production
Contents
Nickel plated brass female screw-lock, #4-40 Nickel plated steel washer, #4-40 Nickel plated steel lock washer, #4-40 Nickel plated steel nut.
Technical Specifications
Product Range
Multicomp Pro D Sub Jack Screws
Thread Size - Metric
-
SVHC
No SVHC (27-Jun-2024)
Screw Length
8.2mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002976