You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO SMAJ58ATVS Diode, SMAJ, Unidirectional, 58 V, 103 V, DO-214AC (SMA), 2 Pins
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- SMAJ58A
- Order Code:
- 2675317
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SMAJ58A Datasheet
Product Range Selector (SMAJ)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMAJ
- :
- Unidirectional
- :
- 58V
- :
- 103V
- :
- DO-214AC (SMA)
- :
- 2Pins
- :
- 64.4V
- :
- 78.7V
- :
- 400W
- :
- 150°C
- :
- Surface Mount
- :
- -
Technical Documents (1)
Product Overview
- UL94-V0 rated moulded plastic case, low profile package and ideal for automated placement
- Fast response time of typically less than 1ps from 0V to BV minimum
- IFSM of 40A (8.3ms single half sine wave super imposed on rated load (JEDEC method)
- Minimum peak power dissipation of 400W at TA = 25°C, TP = 1ms
- Steady state power dissipation (PM(AV)) of 1W at TL = 75°C
- Operating temperature range from -55°C to +150°C
- Working peak reverse voltage (Vrwm) of 58V and maximum reverse leakage (IR) of 5µA at Vrwm
- Breakdown voltage (VBR) of 64.4V (minimum), 71.2V (maximum) and test current ( IT) of 1mA
- Maximum reverse voltage (Vrsm) of 93.6V at Irsm and reverse surge current (Irsm) of 4.3A
- Maximum instantaneous forward voltage (Vf) of 3.5V at 25A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Warnings
1,834 In stock
1,834 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10,000 more will be available on 3/18/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
10,000 more will be available on 3/18/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥43.07 (¥47.38) | ( ) |
10+ | ¥34.49 (¥37.94) | ( ) |
100+ | ¥24.59 (¥27.05) | ( ) |
500+ | ¥17.21 (¥18.93) | ( ) |
1000+ | ¥12.30 (¥13.53) | ( ) |
5000+ | ¥10.77 (¥11.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.