You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO SMAJ54CATVS Diode, SMAJ, Bidirectional, 54 V, 87.1 V, DO-214AC (SMA), 2 Pins

MULTICOMP PRO SMAJ54CA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMAJ54CA
Order Code:
2675316
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SMAJ
Technical Datasheet:
SMAJ54CA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SMAJ)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMAJ

:
Bidirectional

:
54V

:
87.1V

:
DO-214AC (SMA)

:
2Pins

:
60V

:
66.3V

:
400W

:
150°C

:
Surface Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The SMAJ54CA from Multicomp Pro is a SMAJ series bidirectional surface mount transient voltage suppressor in DO-214AC package. The SMAJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It features reliable low cost construction utilizing moulded plastic technique. This TVS device is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is typically used for surface mount applications to optimize board space. This transient voltage suppressor also features glass passivated junction and built-in strain relief.
  • UL94-V0 rated moulded plastic case, low profile package and ideal for automated placement
  • Fast response time of typically less than 1ps from 0V to BV minimum
  • IFSM of 40A (8.3ms single half sine wave super imposed on rated load (JEDEC method)
  • Minimum peak power dissipation of 400W at TA = 25°C, TP = 1ms
  • Steady state power dissipation (PM(AV)) of 1W at TL = 75°C
  • Operating temperature range from -55°C to +150°C
  • Working peak reverse voltage (Vrwm) of 54V and maximum reverse leakage (IR) of 5µA at Vrwm
  • Breakdown voltage (VBR) of 60V (minimum), 66.3V (maximum) and test current ( IT) of 1mA
  • Maximum reverse voltage (Vrsm) of 87.1V at Irsm and reverse surge current (Irsm) of 4.6A
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety

Packaging type Cut Tape

7,760 In stock Need more?

7,760 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥43.64 ( ¥48.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥43.64 (¥48.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥35.07 (¥38.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥24.97 (¥27.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥17.50 (¥19.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥12.51 (¥13.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥10.94 (¥12.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --