You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP-R23-022-00-002621000RF / Coaxial Adapter, FME, Receptacle, SMA, Receptacle, 50 ohm
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-R23-022-00-002621000
- Order Code:
- 1826201
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MP-R23-022-00-002621000 Datasheet
Product Overview
- FME female to SMA female adapter
- Brass body with PTFE insulation
- Beryllium copper contact
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FME
- :
- Receptacle (View Associated Connectors)
- :
- SMA
- :
- Receptacle (View Associated Connectors)
- :
- -
- :
- 50ohm
- :
- Adaptor
- :
- -
Technical Documents (1)
1,297 In stock
1,297 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3,000 more will be available on 6/23/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
3,000 more will be available on 6/23/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥737.37 (¥811.11) | ( ) |
10+ | ¥710.37 (¥781.41) | ( ) |
50+ | ¥640.24 (¥704.26) | ( ) |
100+ | ¥589.06 (¥647.97) | ( ) |
200+ | ¥538.97 (¥592.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.