You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO PP001704Cable Gland, Spiral Strain Relief, Metric, IP68, M20 x 1.5, 10 mm, 14 mm, Nylon (Polyamide), Black
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- PP001704
- Order Code:
- 2843071
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MP Nylon Cable Glands
- Technical Datasheet:
- PP001704 Datasheet
Product Range Selector (MP Nylon Cable Glands)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- M20 x 1.5
- :
- 10mm
- :
- 14mm
- :
- Nylon (Polyamide)
- :
- Black
- :
- IP68
- :
- MP Nylon Cable Glands
Technical Documents (1)
Product Overview
- Black nylon (polyamide) body, flammability rated to UL 94V-2
- M20 x 1.5 thead size; cable range 10 mm to 14 mm
- Spiral strain relief design protects cables from bending and breakage
- Working temperature -40°C to 100°C in static state; -20°C to 80°C in dynamic state
- IP rating IP68
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
359 In stock Need more?
359 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥766.02 (¥842.62) | ( ) |
10+ | ¥592.62 (¥651.88) | ( ) |
25+ | ¥522.11 (¥574.32) | ( ) |
50+ | ¥464.95 (¥511.45) | ( ) |
100+ | ¥407.78 (¥448.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.