You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO PP001696Cable Gland, with Spiral Strain Relief, PG, IP68, PG11, 5 mm, 10 mm, Nylon (Polyamide), Grey, IP68

MULTICOMP PRO PP001696

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PP001696
Order Code:
2843063
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
PP001696   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MP Nylon Cable Glands)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PG11

:
5mm

:
10mm

:
Nylon (Polyamide)

:
Grey

:
IP68

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The PP001696 PG11 Grey Nylon (polyamide) Cable Gland with Spiral Strain Relief from Pro Power is supplied complete with locknut, hermetic seal and O-ring. Features strain relief protective spiral design that limits cable from bending, twisting or breakage. Provides excellent protection to IP68 and is flammability rated to UL 94V-2.
  • Grey nylon (polyamide) body, flammability rated to UL 94V-2
  • PG11 thead size; cable range 5 mm to 10 mm
  • Spiral strain relief design protects cables from bending and breakage
  • Working temperature -40°C to100°C in static state; -20°C to 80°C in dynamic state
  • IP rating IP68
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥252.36 ( ¥277.60  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 25+
  • 100+
  • 150+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥252.36 (¥277.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ ¥231.00 (¥254.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥213.56 (¥234.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥195.02 (¥214.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ ¥177.53 (¥195.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥163.75 (¥180.13)