You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO PETGY8BG5Sleeving, Expandable, Braided, PE (Polyester), Grey, 8 mm, 5 m, 16.4 ft

MULTICOMP PRO PETGY8BG5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PETGY8BG5
Order Code:
1297240
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
PETGY8BG5   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs
Print cable and equipment labels EASILY with a standard laser printer.
Learn More

Product Range Selector (PET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Braided

:
PE (Polyester)

:
Grey

:
8mm

:
5m

:
16.4ft

:
PET

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The PET series from Pro Power are polyester monofilament expandable braided sleevings. These sleevings offers an economical answer to installing, protecting, strengthening, enhancing and assembling over bundles, wires, cables and flexible piping’s . The push back effect of this product enables it to cover a wide range of sizes with only few references and allows for easy application. With continuous working temperatures of -50°C up to 150°C and resistance to most chemicals, it can be used in hostile conditions and is suitable for all industries. Moreover, it is self extinguishing due to its braided construction.
  • Available black and grey colours
  • 5m and 10m reel lengths
  • Selectable maximum expansion diameter from 7mm to 78mm
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

61 In stock Need more?

61 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,362.44 ( ¥1,498.68  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,362.44 (¥1,498.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥1,242.39 (¥1,366.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --