You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO PD.3206BLBumper / Feet, Adhesive, 13.2 mm, 20.6 mm, Square, Black
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- PD.3206BL
- Order Code:
- 1800879
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PD.3206BL Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adhesive
- :
- 13.2mm
- :
- -
- :
- 20.6mm
- :
- Square
- :
- Black
- :
- PU (Polyurethane)
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (1)
Product Overview
- 20.6mm Overall length
- 20.6mm External width
- ±0.1mm Tolerance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 24
- 1+
- 5+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,526.24 (¥1,678.86) | ( ) |
5+ | ¥1,388.78 (¥1,527.66) | ( ) |
10+ | ¥1,288.97 (¥1,417.87) | ( ) |
25+ | ¥1,210.78 (¥1,331.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.