You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO P6KE9.1CATVS Diode, P6KE, Bidirectional, 7.78 V, 13.4 V, DO-204AC, 2 Pins
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- P6KE9.1CA
- Order Code:
- 2675263
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- P6KE
- Technical Datasheet:
- P6KE9.1CA Datasheet
Product Range Selector (P6KE)
See all from this product rangeAlternatives for P6KE9.1CA
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P6KE
- :
- Bidirectional
- :
- 7.78V
- :
- 13.4V
- :
- DO-204AC
- :
- 2Pins
- :
- 8.65V
- :
- 9.55V
- :
- 600W
- :
- 150°C
- :
- Through Hole
- :
- -
Technical Documents (2)
Product Overview
- UL94-V0 rated moulded plastic case
- Minimum peak power dissipation of 600W at TA = 25°C, TP = 1ms and nominal voltage of 9.1V
- Peak forward surge current of 100A (8.3ms single half sine wave super imposed on rated load
- Steady state power dissipation (PM(AV)) of 5W at TL = 75°C
- Operating temperature range from -55°C to +150°C
- Reverse stand-off voltage (VR) of 7.78V and maximum reverse leakage current (IR) of 50µA
- Breakdown voltage (VBR) of 8.65V (minimum), 9.55V (maximum) and test current ( IT) of 1mA
- 13.4V maximum clamping voltage (Vc) and 45A maximum peak pulse (Ipp) current
- Less than 5ns fast response time from 0V to VBR and 0.068mV/°C maximum voltage temperature variation
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥57.77 (¥63.55) | ( ) |
10+ | ¥46.20 (¥50.82) | ( ) |
100+ | ¥32.95 (¥36.25) | ( ) |
500+ | ¥23.16 (¥25.48) | ( ) |
1000+ | ¥16.59 (¥18.25) | ( ) |
5000+ | ¥14.59 (¥16.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.