You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO P6KE39ATVS Diode, P6KE, Unidirectional, 33.3 V, 53.9 V, DO-204AC, 2 Pins

MULTICOMP PRO P6KE39A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P6KE39A
Order Code:
2675258
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
P6KE
Technical Datasheet:
P6KE39A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (P6KE)

See all from this product range

Alternatives for P6KE39A

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add
     

Each (Cut from Ammo Pack)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
P6KE

:
Unidirectional

:
33.3V

:
53.9V

:
DO-204AC

:
2Pins

:
37.1V

:
41V

:
600W

:
150°C

:
Through Hole

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The P6KE39A from Multicomp Pro is a P6KE series unidirectional transient voltage suppressor in DO-15 package. It has low leakage current, excellent clamping capability and low zener impedance. The device exceeds environmental standards of MIL-STD-19500. The leads are pure tin plated and solderable per MIL-STD-202, method 208.
  • UL94-V0 rated moulded plastic case
  • Minimum peak power dissipation of 600W at TA = 25°C, TP = 1ms and nominal voltage of 39V
  • Peak forward surge current of 100A (8.3ms single half sine wave super imposed on rated load
  • Steady state power dissipation (PM(AV)) of 5W at TL = 75°C
  • Operating temperature range from -55°C to +150°C
  • Reverse stand-off voltage (VR) of 33.3V and maximum reverse leakage current (IR) of 5µA
  • Breakdown voltage (VBR) of 37.1V (minimum), 41V (maximum) and test current ( IT) of 1mA
  • 53.9V maximum clamping voltage (Vc) and 11.2A maximum peak pulse (Ipp) current
  • Less than 1ps fast response time from 0V to VBR and 0.1mV/°C maximum voltage temperature variation
  • Maximum instantaneous forward voltage of 3.5V at 50A
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety

No Longer Manufactured

¥23.05 ( ¥25.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥23.05 (¥25.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥22.71 (¥24.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥19.26 (¥21.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥16.26 (¥17.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥14.36 (¥15.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥12.92 (¥14.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --