You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO NDT456PPower MOSFET, P Channel, 30 V, 7.5 A, 0.03 ohm, SOT-223, Surface Mount

New
MULTICOMP PRO NDT456P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NDT456P
Order Code:
4472957
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Multicomp Pro Power MOSFETs
Technical Datasheet:
NDT456P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Power MOSFETs)

See all from this product range

Product Overview

The NDT456P is a high-performance P-channel MOSFET designed for efficient power switching and management in low-voltage applications. With a low R��������(��������) and high current handling capability, it ensures minimal power loss, making it ideal for energy-efficient designs. Its logic-level gate drive simplifies integration into low-voltage control circuits, providing flexibility and ease of use. The NDT456P is perfect for applications such as DC-DC converters, motor control systems, LED drivers, and power management circuits. Encased in a compact SOT-223 package, it offers excellent thermal performance and reliable operation in space-constrained designs. The NDT456P is an ideal choice for consumer electronics, automotive systems, and industrial applications that require efficient and reliable power management solutions.
  • VDS (V) =-30V
  • ID =-7.5A
  • RDS(ON) = 30mΩ (VGS =-10V)
  • RDS(ON) = 45mΩ (VGS =-4.5V)

Applications

DC, DC Converters, Power Supplies, Motor Drive & Control, LED Lighting, RF Communications, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
P Channel

:
30V

:
7.5A

:
0.03ohm

:
SOT-223

:
Surface Mount

:
10V

:
3V

:
3W

:
4Pins

:
150°C

:
Multicomp Pro Power MOSFETs

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,490 In stock Need more?

2,490 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥31.08 ( ¥34.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥31.08 (¥34.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥30.87 (¥33.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥26.17 (¥28.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥21.98 (¥24.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --