You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MUR820Fast / Ultrafast Diode, 200 V, 8 A, Single, 950 mV, 35 ns, 100 A

MULTICOMP PRO MUR820
MULTICOMP PRO MUR820

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MUR820
Order Code:
2675002
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MUR820   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for MUR820

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Overview

The MUR820 is a Rectifier Diode with moulded plastic case and lead-free pure tin-plated terminals. The rectifier diode features solderable terminals as per MIL-STD-202, method 208 standard, high efficiency and high surge current capability. Polarity marked on the body.
  • High reliability
  • 140V Maximum RMS voltage
  • 200V Maximum DC blocking voltage
  • 3°C/W Typical thermal resistance
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Power Management, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200V

:
8A

:
Single

:
950mV

:
35ns

:
100A

:
TO-220AC

:
2 Pin

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

¥93.28 ( ¥102.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥93.28 (¥102.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥86.27 (¥94.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥76.92 (¥84.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥68.01 (¥74.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥61.22 (¥67.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥55.21 (¥60.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --